You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TS-709-8

Thermal Circuit Breaker, TS-709 Series, 8 A, 1 Pole, 32 VDC, 125 VAC, Panel

SCHURTER TS-709-8
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
TS-709-8
Order Code:
1637531
Product Range
TS-709 Series
Technical Datasheet:
TS-709-8   Datasheet
See all Technical Docs

Product Range Selector (TS-709 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TS-709 Series

:
8A

:
1 Pole

:
32VDC

:
125VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TS-709 series push to reset type Circuit Breaker for panel mounting (threaded neck). Its strong points are the small size. Rated current are from 3 to 16A. They are intended to provide protection against sustained overloads. All CBEs of the TS-line use a thermo-bimetal to simulate the thermal behaviour of the protected components, which could be conductors in wiring and transformers. The snap-action type of bimetal opens the contact when the temperature of the bimetal has reached a certain threshold level. The circuit will then remain open unless the reset (or ON-) button is permanently depressed. In this case the snap-action contact will momentarily reclose until the bimetal has reached its trip-temperature again and effects the automatic opening operation. This behaviour is termed cycling trip-free.
  • Threaded neck type and snap-in type (plastic double spring) mounting style available
  • Reliable design
  • Provides protection against sustained overloads
  • Cycling trip-free operation
  • Push to reset
  • Panel mounting (threaded neck)
  • Quick connect terminals for easy connection

Applications

Motor Drive & Control, Motor Drive & Control

70 In stock Need more?

70 US stock for 5-7 days delivery

Rs.386.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.386.78
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.356.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.316.79
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.287.28
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.269.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --