You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1501525
Antistatic Bag, 1500 Series, Shielding (Metal-Out), Heat Seal, 381mm W x 635mm L
- Manufacturer:
- SCS SCS
- Manufacturer Part No:
- 1501525
- Order Code:
- 2907613
- Product Range
- 1500 Series
- Technical Datasheet:
- 1501525 Datasheet
Product Range Selector (1500 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Static Shielding (Metal-Out)
- :
- 15"
- :
- 25"
- :
- 381mm
- :
- 635mm
- :
- 76.2µm
- :
- Transparent
- :
- Heat Seal
- :
- 1500 Series
Technical Docs (2)
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top metal-out transparent static shielding bag
- Provides excellent static safe environment for sensitive electronic components and PCB assemblies
- 40% light transmission allows for identification of bag contents
- Intended for use in commercial applications
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.7,812.10 | |
10+ | Rs.6,779.41 | |
20+ | Rs.6,195.07 |
Pricing is unavailable. Please contact customer services.