You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IP3R18K05 - 

Linear Voltage Regulator, Fixed, Positive, 8V To 35V In, 5V And 5A Out, TO-3-3

IP3R18K05 - Linear Voltage Regulator, Fixed, Positive, 8V To 35V In, 5V And 5A Out, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
IP3R18K05
Order Code:
1202002
Product Range
IP3R18 Series
Technical Datasheet:
IP3R18K05   Datasheet
See all Technical Docs

Product Overview

The IP3R18K05 is a Positive Voltage Regulator with internally limited power dissipation. It features current limiting, thermal shutdown and SOA control.
  • 0.01%/V Line regulation
  • 0.5% Load regulation
  • 1% Output tolerance

Applications

Power Management, Industrial

Product Information

:
5V
:
-
:
-
:
8V
:
35V
:
IP3R18 Series
:
5A
:
Fixed
:
TO-3
:
3Pins
:
0°C
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.2,738.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,738.43
 
10+ Rs.2,687.72
 
100+ Rs.2,638.86
 
250+ Rs.2,591.73