You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2803 - 

Adapter, USB to RS232, RS422, RS485 Serial, 8 Port

2803 - Adapter, USB to RS232, RS422, RS485 Serial, 8 Port

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEALEVEL SEALEVEL
Manufacturer Part No:
2803
Order Code:
1285666
Technical Datasheet:
2803   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2803 is an USB to 8-port DB9 male Serial Interface Adapter provides 8 RS-232, RS-422 or RS-485 serial ports for USB connectivity to legacy or non-USB compliant devices. Each serial port can be individually configured via dipswitches located inside the enclosure. It is housed in a rugged metal enclosure making it ideal for rugged and industrial environments. The device integrates Sealevel's SeaLATCH locking USB port, which is fully compatible with standard USB cables. When used with the included USB cable with a locking type B connector, the metal thumbscrew provides a secure connection to the device and prevents accidental cable disconnection. The high-retention type B connector helps prevent unintentional separation from a standard USB cable.
  • Each port individually configurable for RS-232, RS-422 or RS-485
  • High speed UART with 128-byte Tx FIFO and 384-byte Rx FIFO
  • Data rates to 921.6Kbps
  • Automatic RS-485 enable/disable
  • Serial and USB activity LEDs
  • Powered by USB connection
  • Sealevel SeaCOM software supports Windows and Linux operating systems
  • SeaLATCH locking USB port provides secure connection with SeaLATCH USB cables via metal thumbscrews

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Related Searches

2 In stock

Available until stock is exhausted

2 available for 4 - 6 business days delivery
Rs.61,028.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.61,028.79
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.