You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CMXE60D10 - 

MOSFET Relay, CMX Series, DIP, DC Output, SPST-NO, 10 A, Solder, 60 V, 0.018 ohm, 2.5 kV

CMXE60D10 - MOSFET Relay, CMX Series, DIP, DC Output, SPST-NO, 10 A, Solder, 60 V, 0.018 ohm, 2.5 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CMXE60D10
Order Code:
1936444
Product Range
CMXE Series
Technical Datasheet:
CMXE60D10   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
10A
:
Solder
:
60V
:
0.018ohm
:
2.5kV
:
12mA
:
CMXE Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CMX series DC output SPST-NO Solid State Relay uses MOSFET output for high switching capabilities.
  • MOSFET output
  • Extra low ON-state resistance

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Alternatives for CMXE60D10

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.2,246.43   5+ Rs.2,200.94   10+ Rs.2,166.20   More Pricing...

Restricted Item Add
     

Each

1+ Rs.3,834.48   5+ Rs.3,793.95   10+ Rs.3,753.42   25+ Rs.3,611.16   50+ Rs.3,266.26   100+ Rs.3,104.14   More Pricing...

Restricted Item Add
     

Each

1+ Rs.4,790.62   5+ Rs.4,652.49   10+ Rs.4,597.08   25+ Rs.4,375.41   50+ Rs.4,042.91   100+ Rs.3,956.89   More Pricing...

Restricted Item Add
     

Each

1+ Rs.3,548.92   5+ Rs.3,511.41   10+ Rs.3,473.90   25+ Rs.3,342.23   50+ Rs.3,023.01   100+ Rs.2,872.97   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

17 will be available for delivery on 7/8/19

More stock available week commencing 16/9/19

Contact me when back in stock

Rs.3,145.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,145.91
 
10+ Rs.3,101.96
 
100+ Rs.2,898.96