You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPA6111 - 

Solid State Relay, DPA Series, DIP, SPST-NO, 1 A, 280 VAC, PCB, Through Hole, Zero Crossing

DPA6111 - Solid State Relay, DPA Series, DIP, SPST-NO, 1 A, 280 VAC, PCB, Through Hole, Zero Crossing

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DPA6111
Order Code:
1653762
Product Range
DPA Series
Technical Datasheet:
DPA6111   Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
1A
:
280VAC
:
PCB
:
Through Hole
:
Zero Crossing
:
20VAC
:
3.5VDC
:
10VDC
:
DPA Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DPA series PCB-mount Solid State Relay with SCR and zero-crossing (resistive loads) output.
  • Voltage or current-control input

Applications

Industrial

Warnings

Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.1,062.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,062.84
 
10+ Rs.1,012.39
 
25+ Rs.989.23
 
50+ Rs.966.07
 
100+ Rs.937.95
 
250+ Rs.893.28