You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EK-H4 - 

Evaluation Kit EK-H4 for Humidity Sensors SHTxx

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
EK-H4
Order Code:
1855470
Technical Datasheet:
EK-H4   Datasheet
See all Technical Docs

Product Overview

The EK-H4 evaluation kit combines an easy to use plug and play system for sensor evaluation with a data logging equipment for simultaneous recording of humidity and temperature. EK-H4 allows for applying 4 SHTxx humidity and temperature sensors, no matter what generation, simultaneously and reading out relative humidity, temperature, calculated dew point and energy consumption at the same time. EK-H4 is working with SHT1x, SHT7x as well as with SHT2x sensors and interfaces to the computer via USB. The data logging software is able to integrate signals from various EK-H4 multiplexers such that only the USB channels of the computer are limiting the number of read out sensors.
  • The stand alone device displays temperature and humidity
  • Used as a stand alone device, displaying measured values on the screen on the multiplexer box
  • Dew point and energy calculation
  • Programmable interface
  • Ready to use hardware and software
  • Suitable for data logging experiments
  • Multiple multiplexer boxes with sensors lockable

Applications

Test & Measurement, Sensing & Instrumentation

Contents

EK-H4 multiplexer box with 4 channels, Four SHT71 sensors, four SHT21 sensors, Four Sensor cables (of 3m length) with RJ 45 plug for connecting sensors with multiplexer box, USB cable for PC connection, Power supply unit with US, EU, AU adapter, Memory stick with multi viewer software for running EK-H4 as a data logger.

Warnings

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

:
Sensor
:
Sensirion
:
SHT71, SHT21
:
Humidity Sensor
:
EK-H4 Multiplexer Box, 4x SHT71,4x SHT21, 4x Sensor Cables, USB Cable, Power Supply Unit, software
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.40,490.07

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.40,490.07