You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83785 - 

Evaluation Kit for the SAR10 Angular Rate Sensor

83785 - Evaluation Kit for the SAR10 Angular Rate Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83785
Order Code:
1845362
Technical Datasheet:
83785   Datasheet
See all Technical Docs

Product Overview

83785 is a gyro sensors evaluation platform (EVP) that provides rapid measurement and evaluation access to SAR10 gyro sensors. The SAR10 consists of a ButterflyGyro MEMS die and a BiCMOS ASIC housed in a miniature SOIC plastic package. The sensitive axis is parallel to the mounting plane. The function is based on the excitation of a reference motion in the butterfly structure. An angular rotation of the device will generate Coriolis forces, whose frequency equals that of the reference motion and whose resulting vibration amplitude is a measure for the angular rotation. An SPI interface enables communication between application and SAR10. Gyro sensor data is requested from PC software and results are presented on screen. Data log to file is supported and numerous gyro sensor signals are made available on header pin rows for evaluation and monitoring purposes.
  • High reliability and robustness over long lifetime
  • Low vibration sensitivity
  • High overload and shock capability (5000g)
  • Butterfly balanced design for high mechanical common mode rejection
  • Closed loop force feedback operation with electrostatic frequency tuning
  • Ideal mono crystalline Si material
  • Wafer level sealing with controlled Q factor
  • Low power

Applications

Sensing & Instrumentation

Contents

EVP PCB with sensor, PC software, USB cable, User manual.

Product Information

:
Sensor
:
Sensonor
:
SAR10
:
Gyro & Pressure Sensors
:
EVP PCB with Sensor, PC Software, USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.11,246.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.11,246.00