You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

83896 - 

Evaluation Kit for the SAR150-100 Angular Rate Sensor

83896 - Evaluation Kit for the SAR150-100 Angular Rate Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
83896
Order Code:
1845370
Technical Datasheet:
83896   Datasheet
See all Technical Docs

Product Overview

83896 is a SAR150-100 EVP gyro sensors evaluation platform that provides rapid measurement and evaluation access to SAR150 gyro sensors. The SAR150 gyro contains a ButterflyGyro MEMS die and a BiCMOS mixed mode ASIC, housed in a rigid custom ceramic LCC package to accommodate both horizontal and vertical mounting. The sensor is factory calibrated and compensated for temperature effects to provide high accuracy digital output over a broad temperature range. An SPI interface of the device enables easy and effective communication to the application.
  • SAR150 angular rate sensor has a standard input range of 100°/s
  • Horizontal and vertical mounting
  • High reliability and robustness over long lifetime
  • Low vibration sensitivity
  • High overload and shock capability
  • Closed loop force feedback operation with electrostatic frequency tuning
  • Low bias drift
  • Ideal mono crystalline Si material
  • Wafer level sealing with controlled Q factor
  • Low power

Applications

Sensing & Instrumentation, Industrial, Aerospace, Defence, Military

Contents

EVP PCB exclusive gyro sensor, PC software, USB cable, User manual.

Product Information

:
Sensor
:
Sensonor
:
SAR150
:
Gyro & Pressure Sensors
:
EVP PCB with Sensor, PC Software, USB Cable, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.25,704.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.25,704.00