You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

200001002

Heat Sink Compound, Silicone Free, Synthetic Base Oil, Syringe, 2ml

200001002 - Heat Sink Compound, Silicone Free, Synthetic Base Oil, Syringe, 2ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SERVISOL SERVISOL
Manufacturer Part No:
200001002
Order Code:
3821523
Technical Datasheet:
200001002   Datasheet
See all Technical Docs

Product Information


:
Syringe

:
2ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 200001002 is a 2ml Non-silicone Heat Sink Compound recommend for use on electrical and electronic components that require improved thermal conductivity or the efficient dissipation of heat. It will not cause problems associated with the use of silicone such as high contact resistance and soldering difficulties. It can be used on diodes, transistors, heat sinks, semi-conductors, thermostats, power resistors and radiators. It is presented in a handy to use syringe format cover a wide variety of applications. This syringe allows pin-point application and minimises wasteful over-application.
  • Pin point application
  • Rapid heat dissipation
  • Synthetic base oil
  • -50 to 130°C Temperature range
  • 4.2 Permittivity
  • 0.9W/mK Thermal conductivity
  • 42kv/mm Dielectric strength
  • 2.04 Specific gravity

Applications

Consumer Electronics, Industrial

No Longer Manufactured

Rs.454.22

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.454.22
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.445.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.