You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WL36-B230
Photoelectric Sensor, W36 Series, Retroreflective, 22 m, PNP, 10 V to 30 V
- Manufacturer:
- SICK OPTIC ELECTRONIC SICK OPTIC ELECTRONIC
- Manufacturer Part No:
- WL36-B230
- Order Code:
- 730257
- Technical Datasheet:
- WL36-B230 Datasheet
Alternatives for WL36-B230
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 22m
- :
- Retroreflective
- :
- PNP
- :
- -
- :
- Cable Gland
- :
- 10V
- :
- 30V
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.21,608.13 | |
5+ | Rs.21,175.97 |
Pricing is unavailable. Please contact customer services.