You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WT150-N132
Photoelectric Sensor, W150 Series, Diffuse, 250 mm, NPN, 10 V to 30 V
- Manufacturer:
- SICK OPTIC ELECTRONIC SICK OPTIC ELECTRONIC
- Manufacturer Part No:
- WT150-N132
- Order Code:
- 7229409
- Technical Datasheet:
- WT150-N132 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 250mm
- :
- Diffuse
- :
- NPN
- :
- -
- :
- Cable
- :
- 10V
- :
- 30V
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.14,360.75 | |
5+ | Rs.13,781.03 |
Pricing is unavailable. Please contact customer services.