Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.19,285.610 |
5+ | Rs.18,899.900 |
10+ | Rs.18,514.190 |
25+ | Rs.18,128.480 |
50+ | Rs.17,742.770 |
100+ | Rs.17,357.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.19,285.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE2F-F5121
Order Code4390514
Product RangeG2 Series
Technical Datasheet
Sensing Range Max200mm
Sensing MethodThrough Beam
Sensor Output TypePNP
Product RangeG2 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
PNP
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
G2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021