Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWI130T-P340
Order Code4398912
Product RangeW130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.40,498.110 |
| 5+ | Rs.39,688.150 |
| 10+ | Rs.38,878.190 |
| 25+ | Rs.38,068.230 |
| 50+ | Rs.37,258.270 |
| 100+ | Rs.36,448.300 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.40,498.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWI130T-P340
Order Code4398912
Product RangeW130 Series
Technical Datasheet
Sensor Output TypePNP
Sensing Method-
Product RangeW130 Series
Supply Voltage DC Min12V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
PNP
Product Range
W130 Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (21-Jan-2025)
Sensing Method
-
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062