Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTB27-3S3741
Order Code4398793
Product RangeW27 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.50,266.540 |
5+ | Rs.49,261.210 |
10+ | Rs.48,255.880 |
25+ | Rs.47,250.550 |
50+ | Rs.46,245.220 |
100+ | Rs.45,239.890 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.50,266.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB27-3S3741
Order Code4398793
Product RangeW27 Series
Technical Datasheet
Sensing Range Max1.1m
Sensor Output TypeRelay
Sensing MethodBackground Suppression, Proximity
Product RangeW27 Series
Supply Voltage DC Min20V
Connection MethodCable with 7 Pin Q7 Connector
Supply Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1.1m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Sensor Output Type
Relay
Product Range
W27 Series
Connection Method
Cable with 7 Pin Q7 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172