You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3SU1030-0AA20-0AA0

Switch Actuator, Siemens 22mm Pushbutton Switches

SIEMENS 3SU1030-0AA20-0AA0
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIEMENS SIEMENS
Manufacturer Part No:
3SU1030-0AA20-0AA0
Order Code:
2695657
Product Range
SIRUS ACT 3SU Series
See all Technical Docs

Product Range Selector (SIRUS ACT 3SU Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Siemens 22mm Pushbutton Switches

:
IP66, IP67, IP69K, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12

:
SIRUS ACT 3SU Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 3SU1030-0AA20-0AA0 from Siemens is a 22mm, round, red colour, plastic SIRIUS ACT pushbutton switch actuator with metal, matte flat button. Pushbutton is used to actuate contact modules and allow short-time contact or permanent closing / opening of a contact element. The buttons can be replaced from the front by the user. This 3SU10 device is used on 3-slot holder.
  • Latching (push to unlatch) mechanism
  • Outer diameter of the actuating element is 29.5mm
  • Mechanical service life (switching cycles) is typical 500000
  • IP66, IP67, IP69 (IP69K) protection class
  • Standard flat front ring

Available for back order

More stock available to supplier lead times which is approximately 20/12/21

Notify me when back in stock

Rs.1,492.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,492.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --