You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

115XOPT-EXP-EVB - 

Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light

115XOPT-EXP-EVB - Evaluation Kit, Si1133/53 Multi-Use Optical Sensor IC's, Proximity / Ambient Light / UV Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
115XOPT-EXP-EVB
Order Code:
2769164
Technical Datasheet:
115XOPT-EXP-EVB   Datasheet
See all Technical Docs

Product Overview

The 115XOPT-EXP-EVB from Silicon Labs is a Si1133/53 multi-use evaluation kit. It makes it easy to evaluate all of the basic optical sensor types that Silicon Labs supplies including basic proximity (prox) and ambient light sensing (ALS), gestures, ultraviolent (UV) light sensing, long range proximity and optimized daylight proximity. It is designed to allow customers to evaluate the Si1133 UV/ALS sensor and other Si1153 sensors. The 115XOPT-EXP-EVB evaluates Si1153-AA09, 2.85 x 4.9mm proximity sensor module with an on-die 940nm bandpass filter for sunlight immunity and an integrated 940nm LED (sunlight immune proximity module) and Si1153-AA09 2 x 2mm proximity sensing chip with an on-die 940 nm bandpass filter for sunlight immunity (long range proximity). The board demonstrates the use of a 5mm dia lens and arrow angle LED.
  • Si1133 sensor mounted with a demonstration light diffuser assembly (UV/ALS)
  • Si1153-AA00, 2x2mm light sensor chip (proximity/ALS), board uses single 850nm LED for demonstration
  • Si1153-AA00 light sensor (gesture/ALS), board uses 3x850nm LEDs spaced 50mm apart for demonstration
  • Compatible with Silicon Labs EFM EVBs and optical sensors programmer kit
  • Simplicity studio compatible

Applications

Sensing & Instrumentation

Contents

115xOPT-EXP-EVB board, USB cable.

Product Information

:
Sensor
:
Silicon Laboratories
:
Si1133, Si1153
:
Optical Sensor
:
Eval Board Si1133/53, USB cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.2,843.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,843.64