You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BIOMETRIC-EXP-EVB - 

Add-On Board, Biometric Sensor Expansion, For Wonder Gecko Starter Kit, SI114x/SI70xx Sensors

BIOMETRIC-EXP-EVB - Add-On Board, Biometric Sensor Expansion, For Wonder Gecko Starter Kit, SI114x/SI70xx Sensors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BIOMETRIC-EXP-EVB
Order Code:
2930707

Product Overview

Biometric-EXP evaluation board is a hardware plugin card for EFM32™ starter kits (STK's). The Biometric-EXP is intended to demonstrate and evaluate the biometric applications of Silicon Labs Si7013 humidity and temperature sensor and the Si1146 proximity/UV/Ambient light sensor which is capable of monitoring pulse rate and oxygen saturation (SpO2).
  • Si7013 humidity and temperature sensor
  • Si1146 proximity/UV/ambient light sensor capable of monitoring pulse rate and SpO2
  • 6 pin ribbon cable connector for attaching a postage stamp board
  • 20 pin expansion header
  • Battery operated with low power optimizations for long battery life
  • Demonstration software source code available
  • USB debug mode allowing HRM and SpO2 samples to be transferred to a PC
  • Windows GUI to visualize pulse signals and to record samples from USB debug mode
  • Easy use through Simplicity Studio

Product Information

:
Sensor
:
Silicon Laboratories
:
Si7013, Si1146 
:
Pulse Oximeter & Heart Rate Monitor
:
Biometric-EXP Eval Board Si7013/Si1146 
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.2,296.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,296.53