You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT121-A-V2C
Bluetooth 4.2, Module, 2.2V to 3.6V Supply, 400m Range, -96dBm Sensitivity
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- BT121-A-V2C
- Order Code:
- 2930672
- Technical Datasheet:
- BT121-A-V2C Datasheet
Product Overview
- Bluetooth 4.2 smart ready compliant
- Up to 6 x BR/EDR connections, up to 7 x BLE connections
- Integrated Bluetooth smart ready stack
- BGAPI™ serial protocol API over UART for network co-processor usage
- BGLIB™ host C library which implements BGAPI serial protocol
- UART host, 2 x SPI, UART and 2 x I2C peripheral interfaces
- Up to 22 x GPIO with interrupts, 4 x 12bit ADC interfaces
- Internal battery voltage measurement option
- 48MHz, 16KB RAM, 128KB flash ARM Cortex M0 microcontroller
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 4.2
- :
- 2.2V
- :
- 3.6V
- :
- 400m
- :
- -
- :
- -
- :
- -96dBm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Docs (2)
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/6/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,743.62 | |
10+ | Rs.1,676.82 | |
25+ | Rs.1,452.54 | |
50+ | Rs.1,411.51 | |
100+ | Rs.1,407.12 |
Pricing is unavailable. Please contact customer services.