You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C8051F022-GQ

8 Bit MCU, ISP Flash, C8051 Family C8051F02x Series Microcontrollers, 25 MHz, 64 KB, 4.25 KB

SILICON LABS C8051F022-GQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F022-GQ
Order Code:
9685782
Product Range
C8051 Family C8051F02x Series Microcontrollers
Technical Datasheet:
C8051F022-GQ   Datasheet
See all Technical Docs

Product Range Selector (C8051 Family C8051F02x Series Microcontrollers)

See all from this product range

Product Overview

The C8051F022-GQ is a highly integrated mixed-signal high-speed pipelined 8-bit ISP Flash Microcontroller featuring 8051-compatible CIP-51 core, 64kB of in-system programmable flash memory, 4352 (4096 + 256) byte of on-chip RAM, two separate high speed ADC sub-systems (either 10/12-bit, 100ksps and 8-bit, 500ksps). These devices also include two separate 12-bit DACs. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware.
  • High-speed 8051 µC Core
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • Up to 25MIPS throughput with 25MHz clock
  • 22 Vectored Interrupt Sources
  • Two analog comparators
  • Voltage reference
  • Precision VDD Monitor/Brown-out detector
  • On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
  • Provides breakpoints, single-stepping, watchpoints, stack monitor
  • Inspect/Modify memory and registers
  • Superior performance to emulation systems using ICEChips, target pods and sockets
  • IEEE1149.1 compliant boundary scan
  • Hardware SMBus™, SPI™ and two UART serial ports available concurrently
  • Programmable 16-bit counter/timer array with 5 capture/compare modules
  • 5 General purpose 16-bit counter/timers
  • Dedicated watch-dog timer, bi-directional reset pin
  • 2 to 16MHz Internal programmable oscillator
  • External oscillator - Crystal, RC, C or clock
  • Real-time clock mode using timer 3 or PCA
  • Typical operating current - 10mA @ 20MHz

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F02x Series Microcontrollers

:
25MHz

:
64KB

:
4.25KB

:
100Pins

:
TQFP

:
64I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
C8051

:
C8051F02x

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 14/6/21

Notify me when back in stock

Rs.1,160.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,160.31
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange