You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C8051F125-GQ

8 Bit MCU, Mixed Signal, C8051 Family C8051F12x Series Microcontrollers, 50 MHz, 128 KB, 8.25 KB

SILICON LABS C8051F125-GQ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F125-GQ
Order Code:
9685871
Product Range
C8051 Family C8051F12x Series Microcontrollers
Technical Datasheet:
C8051F125-GQ   Datasheet
See all Technical Docs

Product Range Selector (C8051 Family C8051F12x Series Microcontrollers)

See all from this product range

Product Overview

The C8051F125-GQ is a precision analog 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible CIP-51 core the fastest CPU up to 50MIPS, 12-bit ADC and up to 128kB of on-chip flash with 8kB of RAM. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware.
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • Two analog comparators
  • Voltage reference
  • VDD Monitor/Brown-out detector
  • On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
  • Provides breakpoints, single-stepping, watchpoints, stack monitor
  • Inspect/Modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods and sockets
  • IEEE1149.1 compliant boundary scan
  • Hardware SMBus™ (I²C™ Compatible), SPI™ and two UART serial ports available concurrently
  • Programmable 16-bit counter/timer array with 6 capture/compare modules
  • 5 General purpose 16-bit counter/timers
  • Dedicated watchdog timer; bi-directional reset pin
  • Internal precision oscillator: 24.5MHz
  • Flexible PLL technology
  • External oscillator - Crystal, RC, C or clock
  • Power saving sleep and shutdown modes

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F12x Series Microcontrollers

:
50MHz

:
128KB

:
8.25KB

:
64Pins

:
TQFP

:
32I/O's

:
I2C, SPI, UART

:
2.7V

:
3.6V

:
C8051

:
C8051F12x

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

164 In stock Need more?

164 available for 4 - 6 business days delivery

Rs.1,538.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,538.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange