You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C8051F300-GM

8 Bit MCU, Mixed Signal, C8051 Family C8051F30x Series Microcontrollers, 25 MHz, 8 KB, 256 Byte

SILICON LABS C8051F300-GM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C8051F300-GM
Order Code:
9685804
Product Range
C8051 Family C8051F30x Series Microcontrollers
Technical Datasheet:
C8051F300-GM   Datasheet
See all Technical Docs

Product Range Selector (C8051 Family C8051F30x Series Microcontrollers)

See all from this product range

Product Overview

The C8051F300-GM is a fully integrated mixed-signal system-on-a-chip 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible core performance with a 25MIPS CPU, 500ksps 8-bit ADC, on-chip (±2%) precision oscillator and comparator. With on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solution. The flash memory can be reprogrammed even in-circuit, providing non-volatile data storage and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals and may individually shut down any or all peripherals for power savings.
  • Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
  • Up to 25MIPS throughput with 25MHz clock
  • Low current comparator
  • Expanded interrupt handler
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods and sockets
  • Hardware enhanced UART and SMBus™ serial ports
  • Three general-purpose 16-bit counter/timers
  • 16-bit Programmable counter array (PCA) with three capture/compare modules
  • Real-time clock mode using PCA or timer and external clock source
  • Internal oscillator - 24.5MHz with ±2% accuracy supports UART operation
  • External oscillator - Crystal, RC, C or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly - useful in Power saving modes

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
C8051 Family C8051F30x Series Microcontrollers

:
25MHz

:
8KB

:
256Byte

:
11Pins

:
MLP

:
8I/O's

:
I2C, UART

:
2.7V

:
3.6V

:
C8051

:
C8051F30x

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

72 In stock Need more?

72 available for 4 - 6 business days delivery

Rs.230.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.230.91
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange