You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C8051F850-C-GM
8 Bit MCU, High Speed CIP-51, C8051 Family C8051F85x Series Microcontrollers, 25 MHz, 8 KB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- C8051F850-C-GM
- Order Code:
- 2400949
- Product Range
- C8051 Family C8051F85x Series Microcontrollers
- Technical Datasheet:
- C8051F850-C-GM Datasheet
Product Range Selector (C8051 Family C8051F85x Series Microcontrollers)
See all from this product rangeProduct Overview
- High-speed CIP-51 µC core
- Efficient, pipelined instruction architecture
- Up to 25MIPS throughput with 25MHz clock
- Uses standard 8051 instruction set
- Expanded interrupt handler
- On-chip debug circuitry facilitates full speed, non-intrusive insystem debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Internal low-power oscillator
- Internal low-frequency oscillator
- 2 Analog comparators
- 4 General purpose 16-bit Timer/counters
- 16-bit Programmable counter array (PCA)
- Independent watchdog timer clocked from LFO
- 16-bit CRC Engine
- 32-bit Unique key for each device
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C8051 Family C8051F85x Series Microcontrollers
- :
- 25MHz
- :
- 8KB
- :
- 512Byte
- :
- 20Pins
- :
- QFN
- :
- 18I/O's
- :
- I2C, SPI, UART
- :
- 2.2V
- :
- 3.6V
- :
- C8051
- :
- C8051F85x
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each