You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C8051F975-A-GM
8 Bit MCU, High Speed CIP-51, C8051 Family C8051F97x Series Microcontrollers, 25 MHz, 16 KB, 4 KB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- C8051F975-A-GM
- Order Code:
- 2433476
- Product Range
- C8051 Family C8051F97x Series Microcontrollers
- Technical Datasheet:
- C8051F975-A-GM Datasheet
Product Range Selector (C8051 Family C8051F97x Series Microcontrollers)
See all from this product rangeProduct Overview
- High-speed CIP-51 µC core
- Efficient, pipelined instruction architecture
- Up to 25MIPS throughput with 25MHz clock
- Uses standard 8051 instruction set
- Expanded interrupt handler
- 1-cycle 16 x 16 MAC Engine
- 7-channel Direct Memory Access (DMA) module
- Low power consumption
- Capacitance sense interface
- Internal oscillators - 24.5MHz, ±2% accuracy supports UART operation
- External oscillator - Crystal, RC, C or CMOS clock
- SmaRTClock oscillator - 32kHz crystal or internal LFO
- Can switch between clock sources on-the-fly; useful in implementing various power-saving modes
- On-chip debug circuitry facilitates full speed, non-intrusive insystem debug
- Provides breakpoints, single stepping, inspect/modify memory and registers
- 128-bit Unique key for each device
- 4 General-purpose 16-bit timer/counters
- 16-bit Programmable counter array (PCA)
- Built-in LDO regulator allows a high analog supply voltage and low digital core voltage
- 2 Supply monitors (brownout detector) for sleep and active modes
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- C8051 Family C8051F97x Series Microcontrollers
- :
- 25MHz
- :
- 16KB
- :
- 4KB
- :
- 24Pins
- :
- QFN
- :
- 19I/O's
- :
- I2C, SPI, UART
- :
- 1.8V
- :
- 3.6V
- :
- C8051
- :
- C8051F97x
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (2)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.165.31 | |
10+ | Rs.158.64 | |
25+ | Rs.151.96 | |
50+ | Rs.142.72 |
Pricing is unavailable. Please contact customer services.