Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. Bluetooth
                      Print Page

                      EBWT41-A

                      WT41, BLUETOOTH V2.1, EDR, EVAL BOARD

                      SILICON LABS EBWT41-A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILICON LABS
                      Manufacturer Part NoEBWT41-A
                      Order Code2113861
                      Product RangeTUK SGACK902S Keystone Coupler
                      No Longer Stocked

                      Product Information

                      ManufacturerSILICON LABS
                      Manufacturer Part NoEBWT41-A
                      Order Code2113861
                      Product RangeTUK SGACK902S Keystone Coupler
                      Silicon ManufacturerBluegiga
                      Silicon Core Number-
                      Kit Application TypeCommunication & Networking
                      Application Sub TypeBluetooth
                      Kit Contents-
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCTo Be Advised

                      Product Overview

                      The EBWT41-A eval board with HDP firmware with IEEE agents is the evaluation board for the WT41. WT41 is truly a long range Bluetooth module offering impressive 1000meters range between two WT41 Bluetooth modules. The module utilizes Bluegigas sophisticated radio frequency design methodologies and offers OEMs a trouble free product even with tight integration with surrounding electronics. WT41 comes with Bluegigas iWRAP firmware offering the users a simple software integration without the need of Bluetooth protocol or profile development. iWRAP is an embedded Bluetooth stack firmware for Bluegigas Bluetooth. It exposes a powerful but easy to use command interface to manage Bluetooth operations. iWRAP hides the complexity of Bluetooth protocol stack and profiles from the end user.

                      • Integrates a Bluetooth radio, Bluetooth stack and profiles
                      • Exceptional radio performance
                      • Available with high efficiency chip antenna or U.FL connector
                      • SPP, DUN, HFP, HSP, HID, AVRCP, DI, PBAP, OPP, FTP and HDP supported Bluetooth profiles
                      • Standard HCI over UART or USB
                      • Bluetooth end product, CE, FCC and IC qualified
                      • Bluetooth 3.0 + EDR compliant
                      • RS232 and USB interfaces
                      • SPI for upgrading the firmware and parameters
                      • 16pin I/O interface

                      Applications

                      Wireless, Communications & Networking, Consumer Electronics, Industrial, Automotive

                      Technical Specifications

                      Silicon Manufacturer

                      Bluegiga

                      Kit Application Type

                      Communication & Networking

                      Kit Contents

                      -

                      SVHC

                      To Be Advised

                      Silicon Core Number

                      -

                      Application Sub Type

                      Bluetooth

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Finland
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.6
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.