You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS SI5338-EVB

Evaluation Board, Quad Clock Generator, Any Output, Any Frequency

SILICON LABS SI5338-EVB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI5338-EVB
Order Code:
2422997
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
Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

The SI5338-EVB is an Evaluation Board used for evaluating the Si5338 family of any-frequency, any-output clock generators and clock buffers. The Si5338 clock generator can synthesize any combination of up to 4 differential clock outputs, each of which is independently programmable to any frequency up to 350MHz and select frequencies to 710MHz. Using patented MultiSynth technology, each output clock is generated with very low jitter and zero ppm frequency error and can support any clock format (LVPECL, LVDS, CMOS, etc) and VDDO (1.8, 2.5, 3.3 V), providing integrated level translation.
  • ClockBuilder desktop configuration software
  • USB-powered
  • GUI programmable supply voltages
  • GUI controlled voltage, current and power measurements
  • Test points for easy access to lab measurement equipment

Applications

Test & Measurement, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Silicon Laboratories

:
SI5338

:
Clock & Timing

:
Clock Generator

:
Eval Board SI5338

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.5,589.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.5,589.27