You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8261AAC-C-IP

Digital Isolator, 1 Channel, 40 ns, 5 V, 30 V, DIP, 8 Pins

SI8261AAC-C-IP - Digital Isolator, 1 Channel, 40 ns, 5 V, 30 V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8261AAC-C-IP
Order Code:
2423175
Product Range
Si826x Series
Technical Datasheet:
SI8261AAC-C-IP   Datasheet
See all Technical Docs

Product Overview

The Si826x series Isolated Gate Driver ideal for driving power MOSFETs and IGBTs used in a wide variety of inverter and motor control applications. It utilizes Silicon Laboratories' proprietary silicon isolation technology, supporting up to 5kVRMS withstand voltage per UL1577 and 10kV surge protection per IEC60747. This technology enables higher-performance, reduced variation with temperature and age, tighter part-to-part matching and superior common-mode rejection compared to optocoupled gate drivers. While the input circuit mimics the characteristics of an LED, less drive current is required, resulting in higher efficiency. Propagation delay time is independent of input drive current, resulting in consistently short propagation times, tighter unit-to-unit variation and greater input circuit design flexibility. As a result, the Si826x series longer service life and dramatically higher reliability compared to opto-coupled gate drivers.
  • Pin-compatible, drop-in upgrades for popular high speed opto-coupled gate drivers
  • Low power diode emulator simplifies design-in process
  • 0.6 and 4A Peak output drive current
  • Rail-to-rail output voltage
  • Resistant to temperature and age
  • 10x Lower FIT rate for longer service life
  • 14x Tighter part-to-part matching
  • >50kV/µs Typical higher common-mode transient immunity

Applications

Industrial, Motor Drive & Control, Power Management, Consumer Electronics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Channel

:
40ns

:
5V

:
30V

:
DIP

:
8Pins

:
-40°C

:
125°C

:
Si826x Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

7 In stock Need more?

7 available for 4 - 6 business days delivery

Rs.146.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.146.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.139.19
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.134.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.130.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.