You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8271DB-IS - 

MOSFET/IGBT/SiC Isolated Gate Driver, Single, 2.5 kVrms, 2.5V to 5.5V Supply, 4.0A Out, SOIC-8

SI8271DB-IS - MOSFET/IGBT/SiC Isolated Gate Driver, Single, 2.5 kVrms, 2.5V to 5.5V Supply, 4.0A Out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8271DB-IS
Order Code:
2524444
Product Range
Si827x Series
Technical Datasheet:
SI8271DB-IS   Datasheet
See all Technical Docs

Product Overview

The Si827x drivers utilize Silicon Labs' proprietary silicon isolation technology, which provides up to 2.5 kVRMS withstand voltage per UL1577 and fast 60 ns propagation times. Driver outputs can be grounded to the same or separate grounds or connected to a positive or negative voltage. The TTL level compatible inputs with 400 mV hysteresis are available in individual control input (Si8271/2/3/5) or PWM input (Si8274) configurations. High integration, low propagation delay, small installed size, flexibility, and costeffectiveness make the Si827x family ideal for a wide range of isolated MOSFET/IGBT and SiC or GaN FET gate drive applications. The Si827x isolators are ideal for driving power switches used in a wide variety of power supply, inverter, and motor control applications.
  • Inputs - VI
  • Driver Configuration - Single
  • Output UVLO - 12
  • Low Jitter - Yes

Applications

Power Supplies, Motor Drive & Control, Audio

Product Information


:
Non-Inverting

:
4A

:
2.5V

:
5.5V

:
SOIC

:
8Pins

:
10.5ns

:
13.3ns

:
-40°C

:
125°C

:
Si827x Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

100 In stock Need more?

100 available for 4 - 6 business days delivery

Rs.140.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.140.07