You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SI8640AB-B-IS - 

Digital Isolator, 4 Channel, 35 ns, 2.5 V, 5.5 V, WSOIC, 16 Pins

SI8640AB-B-IS - Digital Isolator, 4 Channel, 35 ns, 2.5 V, 5.5 V, WSOIC, 16 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI8640AB-B-IS
Order Code:
2423278
Technical Datasheet:
SI8640AB-B-IS   Datasheet
See all Technical Docs

Product Overview

Applications

Medical

Product Information


:
4 Channel

:
35ns

:
2.5V

:
5.5V

:
WSOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 12/10/20

Notify me when back in stock

Rs.144.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.144.89