You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MJ10000
DARLINGTON TRANSISTOR, NPN, 450V, 20A, T
- Manufacturer:
- SOLID STATE SOLID STATE
- Manufacturer Part No:
- MJ10000
- Order Code:
- 1905283
- Technical Datasheet:
- MJ10000 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NPN
- :
- 450V
- :
- 20A
- :
- 175W
- :
- TO-3
- :
- Through Hole
- :
- 2Pins
- :
- -
- :
- 600hFE
- :
- 200°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.466.74 | |
10+ | Rs.428.57 | |
25+ | Rs.408.46 | |
100+ | Rs.380.27 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.