You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

8D519F11PN - 

Circular Connector, 8D Series, Straight Plug, 11 Contacts, Crimp Pin, Threaded, 19-11

8D519F11PN - Circular Connector, 8D Series, Straight Plug, 11 Contacts, Crimp Pin, Threaded, 19-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
8D519F11PN
Order Code:
2703222
Product Range
8D Series
Technical Datasheet:
8D519F11PN   Datasheet
See all Technical Docs

Product Overview

The 8D519F11PN from Souriau is 8D Aluminium Series plug with RFI shielding circular connector with 11 contacts. This connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customers standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The 8D series connector provides superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 48hour
  • Operating temperature range from -65°C to +200°C
  • Endurance of 500 mating/unmating cycles
  • Aluminium body material with nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial

Product Information

:
8D Series
:
Straight Plug
:
11Contacts
:
Crimp Pin
:
Threaded
:
19-11
:
Aluminium Alloy Body
:
Nickel
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant, Environmentally Sealed
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.6,971.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.6,971.72
 
10+ Rs.5,846.00
 
25+ Rs.5,464.59
 
50+ Rs.5,112.05
 
100+ Rs.4,830.00