You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D38999/24WG11PA - 

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 11 Contacts, Crimp Pin, Threaded

D38999/24WG11PA - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 11 Contacts, Crimp Pin, Threaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
D38999/24WG11PA
Order Code:
2792540
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/24WG11PA   Datasheet
See all Technical Docs

Product Overview

The D38999/24WG11PA from Souriau is a MIL-DTL-38999 Series III jam nut receptacle circular connector with 11 contacts and aluminium body material. This high reliable connector is in accordance with MIL-DTL-38999 Series III, EN 3645 and also meets many customer's standards like Rolls Royce, ABS, BACC63CT/CU, BACC63DB/DC. It features high contact density, high performance contact retention system and ensures high temperature withstanding. The MIL-DTL-38999 Series III connectors provide superior strength in vibrations and better retention characteristics than plastic clips. It is designed to withstand the extreme shock, exposure and vibration.
  • Robust, lightweight, resistance to fluids, screw coupling and 100% scoop proof protection
  • Thermoplastic insulator, silicone elastomer grommet and interfacial seal
  • Insulation resistance of >= 5000Mohm (under 500VDC)
  • Multi-contact technology, unique clip retention technology and high power transmission up to 850A
  • IP67 high performance sealing (each contact cavity is individually sealed)
  • Salt spray exposure of 500hour
  • Operating temperature range from -65°C to +175°C
  • Endurance of 500 mating/unmating cycles
  • Aluminium body material with olive drab cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Aerospace, Defence, Military, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Jam Nut Receptacle
:
11Contacts
:
Crimp Pin
:
Threaded
:
21-11
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

Supplier Direct Ship

11 business days delivery for in stock items

Rs.10,089.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.10,089.96
 
3+ Rs.9,081.62
 
10+ Rs.8,256.02
 
25+ Rs.7,323.93
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.