You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

D38999/26WJ29AA - 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 29 Contacts

D38999/26WJ29AA - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 29 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
D38999/26WJ29AA
Order Code:
2686897
Technical Datasheet:
D38999/26WJ29AA   Datasheet
See all Technical Docs

Product Information

:
MIL-DTL-38999 Series III
:
Straight Plug
:
29Contacts
:
Crimp Pin - Contacts Not Supplied
:
Threaded
:
25-29
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
A
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

0 In stock

Supplier Direct Ship

Rs.5,794.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.5,794.79
 
3+ Rs.5,571.92
 
10+ Rs.5,083.16
 
25+ Rs.4,995.51