You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

JMXHH1G03FSUDSU - 

Circular Connector, JMX Series, Panel Mount Receptacle, 3 Contacts, Solder Socket, Push-Pull

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
JMXHH1G03FSUDSU
Order Code:
2760240
Product Range
JMX Series
Technical Datasheet:
JMXHH1G03FSUDSU   Datasheet
See all Technical Docs

Product Overview

The JMXHH1G03FSUDSU from Souriau is a JMX series female solder contacts, push-pull plastic front mount receptacle. The waterproof and extreme high temperature resistance characteristics of the JMX series make it ideal for medical, instrumentation and measurement applications. However, this plastic push-pull connector can also be used in industrial applications requiring a lightweight, yet durable harsh environment interconnect solution. Capable of over 2,000 mating cycles, it is also able to withstand steam autoclave sterilization per IEC 60601-1 (up to 200 cycles). In addition, it will protect the equipment from fluid ingress due to its IP68 attributes in mated and unmated conditions. The JMX plastic push-pull is aesthetically and visually appealing to complement and blend with medical equipment designs. The curves of the coupling ring provide exceptional tactile comfort and an easy to handle grip design so that fingers will fit instinctively.
  • Size 1, 3 female solder contacts
  • Keying, colour identification and blind mating features
  • Reliable and secure connection
  • Insulation resistance is greater than 500Mohm
  • Operating temperature range from -20°C to +100°C
  • Gold plating contacts, copper alloy clip
  • Standard cable gland, standard collet
  • UL 1977 and IEC 61984 complaint

Applications

Industrial

Product Information

:
JMX Series
:
Panel Mount Receptacle
:
3Contacts
:
Solder Socket
:
Push-Pull
:
PEI (Polyetherimide) Body
:
-
:
Copper Alloy
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

24 In stock

24 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.2,241.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,241.13
 
10+ Rs.2,037.39
 
25+ Rs.1,907.35
 
50+ Rs.1,792.90
 
100+ Rs.1,691.42
 
250+ Rs.1,572.73
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.