You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MBG30R1 - 

Circular Connector, Bantamate II MBG Series, Panel Mount Receptacle, 30 Contacts

MBG30R1 - Circular Connector, Bantamate II MBG Series, Panel Mount Receptacle, 30 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
MBG30R1
Order Code:
2401321
Product Range
Bantamate II MBG Series
Technical Datasheet:
MBG30R1   Datasheet
See all Technical Docs

Product Overview

The Bantamate II MBG series plastic Cylindrical Connector has been designed for use in applications requiring a high number of mating cycles and rapid connections and disconnections. BANTAMATE II meets minimum durability requirements of 5000 mating/unmating cycles by using unique contact wiping system consisting of a lubricant saturated foam pad bonded to a spring loaded stripper plate within the receptacle or plug. On mating, the stripper plate is pushed deep into the connector wiping a thin film of lubricant onto the male contacts. A distinctive shape provides mating ease in blind or difficult to reach applications.
  • Lubricated male contacts with spring actuated foam plate
  • Quick and easy installation with latching mechanism
  • Easy mating due to the positive polarisation, even in blind spots
  • Unmated male contacts are protected by the spring actuated plate
  • Available with 4, 12, 19, 30 and 46 contact positions
  • Applicable for front or rear panel mounting as well as free hanging applications
  • 5000MR Minimum insulation resistance

Applications

Test & Measurement, Medical, Industrial

Product Information

:
Bantamate II MBG Series
:
Panel Mount Receptacle
:
30Contacts
:
-
:
-
:
Thermoplastic, Glass Filled Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

Rs.1,094.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,094.77
 
5+ Rs.1,065.96
 
10+ Rs.1,048.20
 
25+ Rs.1,030.43
 
50+ Rs.1,012.67