You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UTG14AD - 

Circular Connector Cable Seal, UTG Series, UTG Connector Range, 27 mm, Neoprene

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UTG14AD
Order Code:
2249936
Product Range
UTG Series
Technical Datasheet:
UTG14AD   Datasheet
See all Technical Docs

Product Overview

The UTG series Metalok Bantam plastic Industrial Circular Connector with metal coupling is a range of multi-way connectors to provide the complete answer to the need for light-weight, robust circular connector. It is available in 8 shell sizes, 11 insert arrangements all intermateable, interchangeable and inter-mountable with the TRIM TRIO UT0 and UTP industrial connector families.
  • Available in plug and receptacle versions for both male and female contacts
  • Connectors and accessories are moulded from highly durable glass-filled thermoplastic
  • UL94V-0 Flammability
  • Metal bayonet ring - Metal wave spring loaded
  • Locks with audible positive click
  • Assures 500 matings and unmatings

Applications

Industrial

Product Information

:
UTG Series
:
UTG Connector Range
:
27mm
:
Neoprene
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

66 In stock

66 available for 4 - 7 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/7/19

Rs.2,085.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,085.56
 
10+ Rs.1,948.50
 
25+ Rs.1,866.88