You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

UTL6103G1P - 

Circular Connector, Trim Trio UTL Series, Straight Plug, 4 Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
UTL6103G1P
Order Code:
2102359
Product Range
Trim Trio UTL Series
Technical Datasheet:
UTL6103G1P   Datasheet
See all Technical Docs

Product Overview

The UTL series plastic Circular Connector meets current safety standards. The stainless steel latch coupling system is simple to use. With only 1 finger, connectors are mated with an audible and sensitive. The key hole of the coupling system allows blind mating. In dark conditions the mechanical discriminations allow easy mating to avoid connector damage. The UTL series is rated at IP68/69K even in dynamic conditions and remains sealed even when used continuously underwater or cleaned using a high pressure hose and cable is moving.
  • UV resistant
  • Fluid resistance - Mineral oil, acid bath, basic bath, gas and oil
  • >=1000-hour Salt spray
  • Operating temperature range from -40°C to +105°C
  • Flammability rating UL94
  • Salt spray is greater than 1000hours
  • Durability is 1000 cycles
  • Crimp termination

Applications

Lighting, Alternative Energy, Building Automation, Communications & Networking, Medical, Sensing & Instrumentation, Test & Measurement

Product Information

:
Trim Trio UTL Series
:
Straight Plug
:
4Contacts
:
Crimp Pin - Contacts Not Supplied
:
Blind Mate
:
Thermoplastic Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/8/19

Contact me when back in stock

Rs.864.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.864.85
 
5+ Rs.823.16
 
10+ Rs.785.83
 
25+ Rs.765.86
 
50+ Rs.747.87