You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C2000 XDS510LC USB EMULATOR

Emulator, C2000 Series XDS510LC JTAG Emulator, IEEE 1149.1 IEEE JTAG Interface

SPECTRUM DIGITAL C2000 XDS510LC USB EMULATOR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
C2000 XDS510LC USB EMULATOR
Order Code:
1831921
Also Known As:
701902
See all Technical Docs

Product Overview

The C2000 XDS510LC USB EMULATOR is designed to be used with C2000 family of digital signal controllers (DSCs) designed by Texas Instruments. The C2000 XDS510LC JTAG emulator is designed to be used with digital signal controllers (DScs) and microprocessors which operate with +3.3V or +5V levels on the JTAG interface. This emulator is powered from USB line. This means no power is drawn from the target system.
  • Supports Texas Instrument's DSC's (LF24xx, F28xx) with JTAG interface (IEEE 1149.1)
  • Advanced emulation controller provides high performance
  • Compatible with USB 1. x and USB 2.0 (full speed)
  • Supports USB interface with host PC, no adapter card required
  • One status LED for operational status
  • Power provided by host USB port or USB hub
  • Compatible with Texas Instruments code composer studio
  • Compatible with flash programming utility
  • Compatible with Windows 2000, and Windows XP operating systems
  • Advanced emulation controller provides high performance

Applications

Embedded Design & Development

Contents

C2000 Series XDS510LC JTAG Emulator, Code Composer Studio C2000 version 3.3, USB cable, CD ROM with drivers, Warranty registration card.

Footnotes

This product has one year warranty from the date of purchase.

Warnings

Be very careful with the target cable connectors. connect them gently, don't force them into position.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB JTAG Emulator

:
-

:
C2000

:
C2000

:
C2000 Series XDS510LC JTAG Emulator, USB Cable, CD-ROM with Drivers, Warranty Registration Card

:
USB Bus Powered, Advanced Emulation Controller Provides High Performance

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

701902

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.28,343.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.28,343.32
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --