You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XDS510USB PLUS JTAG EMULATOR

Emulator, XDS510 USB PLUS JTAG Emulator, Supports TI MCUs + DSPs with 14-Pin JTAG Header

SPECTRUM DIGITAL XDS510USB PLUS JTAG EMULATOR
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XDS510USB PLUS JTAG EMULATOR
Order Code:
1831922
See all Technical Docs

Product Overview

The XDS510USB PLUS JTAG EMULATOR is designed to be used with digital signal processors (DSPs) and microcontrollers designed by Texas Instruments. This emulator allows the user high speed direct access between the host computer and the DSP using the IEEE 1149.1 IEEE JTAG interface. A JTAG emulation connection is required for debugging software, downloading code and flash programming Texas Instruments JTAG DSPs and TMS470 devices. it supports adaptive clocking and low voltage JTAG I/O (down to +1.8V). It is supported by code composer studio for development requirements and supported by the standalone SDFlash utility.
  • Advanced emulation controller provides high performance
  • Compatible with USB 1. x and USB 2.0 (high speed)
  • Power provided by host USB port or USB hub
  • Supports USB interface with host PC, no adapter card required
  • Supports +1.8 to +5 volt JTAG interfaces
  • Replaceable cables
  • Reset switch
  • Programmable TCK frequency up to 32MHz
  • Compatible with Windows 2000, and Windows XP operating systems
  • One status LED for operational status

Applications

Embedded Design & Development

Contents

XDS510USB PLUS, USB cable, Driver CD ROM.

Warnings

This equipment is intended for use in a laboratory test environment only.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Plus JTAG Emulator

:
-

:
C2000

:
C2000

:
20-pin CTI to 14-pin Adapter, USB Cable, CD-ROM with Drivers, Setup Instructions

:
USB Bus Powered, Supports USB 1.X and USB 2.0 (High Speed), Advanced Emulation Controller

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.91,065.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.91,065.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --