You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B-L072Z-LRWAN1 - 

Discovery Kit, LoRa® Low Power Wireless Module, SMA and U.FL RF Interface Connectors

B-L072Z-LRWAN1 - Discovery Kit, LoRa® Low Power Wireless Module, SMA and U.FL RF Interface Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-L072Z-LRWAN1
Order Code:
2708776
Technical Datasheet:
B-L072Z-LRWAN1   Datasheet
See all Technical Docs

Product Overview

The B-L072Z-LRWAN1 from STMicroelectronics is a low power wireless STM32L0 LoRa discovery kit. This kit for LoRaWAN and LPWAN protocols with STM32L0. It is a development tool to learn and develop solutions based on LoRa and FSK/OOK technologies. It features an all-in-one open module CMWX1ZZABZ-091 (by Murata). The module is powered by an STM32L072CZ and an SX1276 transceiver. Transceiver features the LoRa long-range modem, providing ultra long range spread spectrum communication and high interference immunity, minimizing current consumption. Since CMWX1ZZABZ-091 is an open module, user has access to all STM32L072 peripherals such as ADC, 16bit timer, LP-UART, I2C, SPI and USB 2.0 FS (supporting BCD and LPM). It also features an on-board ST-LINK/V2-1 supporting USB re-enumeration capability, USB ST-LINK functions, through USB bus or external VIN /3.3V supply voltage or batteries, 3xAAA-type-battery holder for standalone operation. The LoRaWAN stack is certified class A and C compliant.
  • Embedded ultra low power STM32L072CZ series MCUs based on ARM Cortex -M0+ core
  • 192 Kbytes of flash memory, 20 Kbytes of RAM, 20 Kbytes of EEPROM
  • 4-channel, 12bit ADC, 2 x DAC, USB 2.0 FS & 157dB maximum link budget
  • LoRa, FSK, GFSK, MSK, GMSK and OOK modulations, +14dBm or +20dBm selectable output power
  • Programmable bit rate up to 300Kbit/s, high sensitivity down to -137dBm
  • Bullet proof front end IIP3 of -12.5dBm, 89dB blocking immunity & sync word recognition
  • Low RX current of 10mA, 200nA register retention & preamble detection
  • Fully integrated synthesizer with a resolution of 61Hz, built-in bit synchronizer for clock recovery
  • 127dB+ dynamic range RSSI, SMA and U.FL RF interface connectors
  • System requirements are Windows OS (XP, 7, 8, 10), Linux or macOS and USB type-A to Micro-B cable

Applications

Wireless

Contents

The B-L072Z-LRWAN1 Discovery kit includes an ST-LINK/V2-1 embedded debug tool interface, 7 LEDs, 2 push-buttons, 50 ohm SMA RF antenna, Arduino Uno V3 connectors and USB OTG connector in Micro-B format.

Product Information

:
STMicroelectronics
:
STM32L072CZ, SX1276
:
Wireless Connectivity
:
Internet of Things (IoT)
:
Discovery Dev Board STM32L072CZ
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

73 In stock

2 available for 3 - 5 business days delivery
71 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.3,526.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,526.10