You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B-LCD40-DSI1

Daughter Board, 4" WVGA TFT LCD, STM32F769I-DISCO Discovery Boards

B-LCD40-DSI1 - Daughter Board, 4" WVGA TFT LCD, STM32F769I-DISCO Discovery Boards

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
B-LCD40-DSI1
Order Code:
2664590
Technical Datasheet:
B-LCD40-DSI1   Datasheet
See all Technical Docs

Product Overview

The B-LCD40-DSI1 is a 4inch WVGA TFT LCD daughterboard with MIPI DSI interface and capacitive touch screen. The LCD daughterboard is an optional display board that can be used with a discovery board such as the STM32F769I-DISC1. It has self-capacitive touch panel supporting single-point touch and gesture or two-point touch. The evaluation boards STM32F769I-EVAL, STM32F779I-EVAL, STM32469I-EVAL, STM32479I-EVAL as well as the discovery board STM32F769I-DISCO are delivered with the LCD daughterboard already connected.
  • 480 (RGB) 800 pixels
  • 16.7M display colours
  • RGB vertical stripe of pixel arrangement
  • Up to two lanes of MIPI DSI data
  • 2.8V to 3.3V power supply for both LCD and touch panel
  • 5V power supply for backlight

Applications

Embedded Design & Development, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Best Seller

Available for back order

Deliveries start from 23/9/20

Notify me when back in stock

Rs.3,067.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,067.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.