You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

E-TEA3718DP - 

Stepper Motor Driver Circuit, Thermal Protection, 50V to 5V supply, 45V/1.5A/2 Outputs, DIP-16

E-TEA3718DP - Stepper Motor Driver Circuit, Thermal Protection, 50V to 5V supply, 45V/1.5A/2 Outputs, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E-TEA3718DP
Order Code:
1159696
Technical Datasheet:
E-TEA3718DP   Datasheet
See all Technical Docs

Product Overview

The E-TEA3718DP is a Stepper Motor Driver consists of an LS-TTL compatible logic input, a current sensor, a mono-stable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems. It is designed for unstabilized motor supply voltage.
  • Bi-polar drive of stepper motor for maximum motor performance
  • Current levels can be selected insteps or varied continuously
  • Thermal overload protection
  • Alarm output or pre-alarm output

Applications

Motor Drive & Control

Product Information

:
Stepper
:
2Outputs
:
1.5A
:
45V
:
DIP
:
16Pins
:
50V
:
5V
:
0°C
:
70°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

575 will be available for delivery on 12/8/19
425 will be available for delivery on 21/10/19

More stock available week commencing 7/10/19

Contact me when back in stock

Rs.240.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.240.90
 
25+ Rs.204.26
 
100+ Rs.177.01
 
500+ Rs.150.69