You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL-L9177A - 

Evaluation Board, L9177A Smart Power Device, One/Two Cylinder Powertrain Applications

EVAL-L9177A - Evaluation Board, L9177A Smart Power Device, One/Two Cylinder Powertrain Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-L9177A
Order Code:
2851968
Technical Datasheet:
EVAL-L9177A   Datasheet
See all Technical Docs

Product Overview

Evaluation-board designed to evaluate L9177A, a smart power device designed by STMicroelectronics in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line).
  • 3.9 V to 30 V voltage min/max
  • 2 injector driver, 1 lambda sensor heater, 3 relay driver, 1 LED/Lamp driver, tachometer driver
  • Device registers setting and the full diagnostic are available through SPI
  • SPI, Kline communication protocols
  • Access to all relevant pins by test points
  • Input signal connector compatible with the SPC564M-DISP (SPC563M64L discovery+ Evaluation-board)
  • Possibility to connect a generic microcontroller boards by using a simple adapter

Product Information

:
STMicroelectronics
:
L9177A
:
Power Management - Motor Control
:
Low End Engine Control
:
Eval Board L9177A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

5 In stock

5 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

Rs.8,056.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8,056.95