You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALSTGAP2SCM - 

Evaluation Board, STGA92SCM Gate Driver, Single, Isolated, 4A

EVALSTGAP2SCM - Evaluation Board, STGA92SCM Gate Driver, Single, Isolated, 4A
EVALSTGAP2SCM - Evaluation Board, STGA92SCM Gate Driver, Single, Isolated, 4A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVALSTGAP2SCM
Order Code:
2980983
Technical Datasheet:
EVALSTGAP2SCM   Datasheet
See all Technical Docs

Product Overview

Demonstration board for STGAP2SCM isolated 4A single gate driver. The gate driver is characterized by 4A current capability and rail to rail outputs making the device suitable also for high power inverter applications such as motor drivers in industrial applications equipped with MOSFET/IGBT/SiC power switch. The board facilitates the selection and modification of the values of relevant external components in order to ease driver's performance evaluation under different applicative conditions and fine pre-tuning of final application components.
  • High voltage rail up to 1700V
  • Separate sink and source for simplified gate driving configuration (STGAP2SM)
  • 4A miller clamp (STGAP2SCM)
  • 100ns short propagation delay
  • UVLO function
  • Gate driving voltage up to 26V and negative gate driving
  • On-board isolated DC-DC converters to supply gate drivers fed by VAUX = 5V
  • VDD logic supply local 3.3V or VAUX
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Temperature shutdown protection

Product Information

:
STMicroelectronics
:
STGAP2SCM
:
Power Management
:
Isolated Gate Driver
:
Demo Board STGAP2SCM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

Rs.2,843.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,843.63