You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L4981BD - 

PFC Controller IC, Power Factor 0.99, 19.5 V & 12 mA Supply, 18 V Lockout, 80 kHz, SOIC-20

L4981BD - PFC Controller IC, Power Factor 0.99, 19.5 V & 12 mA Supply, 18 V Lockout, 80 kHz, SOIC-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L4981BD
Order Code:
1094224
Technical Datasheet:
L4981BD   Datasheet
See all Technical Docs

Product Overview

The L4981BD is a Power Factor Corrector provides the necessary features to achieve a very high power factor up to 0.99. Realized in BCD 60II technology this power factor corrector (PFC) pre-regulator contains all the control functions for designing a high efficiency-mode power supply with sinusoidal line current consumption. The L4981 can be easily used in systems with mains voltages between 85V to 265V without any line switch. This new PFC offers modulated frequency optimizing the size of the input filter; the operating frequency mode working with an average current-mode PWM controller, maintaining sinusoidal line current without slope compensation. Besides power MOSFET gate driver, precise voltage reference (externally available), error amplifier, under-voltage lockout, current sense and the soft start are included. To limit the number of the external components, the device integrates protections as overvoltage and overcurrent.
  • Limit line current distortion to <5%
  • Universal input mains
  • Feed forward line and load regulation
  • Average current mode PWM for minimum noise sensitivity
  • High current bipolar and DMOS totem pole output
  • Under voltage lockout with hysteresis and programmable turn on
  • Threshold overvoltage, overcurrent protection
  • Precise 2% on chip reference externally available
  • Soft-start

Applications

Power Management

Product Information

:
-
:
18V
:
19.5V
:
300µA
:
-
:
SOIC
:
20Pins
:
-
:
80kHz
:
-40°C
:
125°C
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for L4981BD

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.216.19   10+ Rs.183.59   100+ Rs.159.49   250+ Rs.150.98   500+ Rs.135.39   1000+ Rs.114.12   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

166 In stock

166 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 28/10/19

Rs.127.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.127.92