You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L5973D

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-36Vin, 1.235V-35Vout, 2.5Aout, HSOP-8

L5973D - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-36Vin, 1.235V-35Vout, 2.5Aout, HSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L5973D
Order Code:
1077145
Technical Datasheet:
L5973D   Datasheet
See all Technical Docs

Product Overview

The L5973D is a step down monolithic power switching regulator with a minimum switch current limit of 2.5A so it is able to deliver more than 2A DC current to the load depending on the application conditions. The output voltage can be set from 1.235V to 35V. The high current level is also achieved thanks to an SO8 package with exposed frame, that allows to reduce the Rth(j-amb) down to approximately 40°C/W. The device uses an internal P-channel D-MOS transistor (with a typical Rdson of 250 mR) as switching element to minimise the size of the external components. An internal oscillator fixes the switching frequency at 250kHz.
  • 2.5A internal switch
  • 3.3V/(±2%) reference voltage
  • Output voltage adjustable from 1.235V to 35V
  • Low dropout operation: 100% duty cycle
  • 250kHz internally fixed frequency
  • Voltage feed-forward
  • Zero load current operation
  • Internal current limiting
  • Inhibit for zero current consumption
  • Synchronisation
  • Protection against feedback disconnection
  • Thermal shutdown

Applications

Audio, Automotive, Consumer Electronics, Industrial, Imaging, Video & Vision, Multimedia, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4V

:
36V

:
1Outputs

:
HSOP

:
8Pins

:
2.5A

:
1.235V

:
35V

:
275kHz

:
150°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Rs.209.55

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.209.55
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.177.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.123.73
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.120.63
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.95.89
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.92.02
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ Rs.88.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.