You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L6229D

DMOS Driver for Three-Phase Brushless DC Motor, 8V to 52V supply, 52V/3.55A/3 Outputs, SOIC-24

L6229D - DMOS Driver for Three-Phase Brushless DC Motor, 8V to 52V supply, 52V/3.55A/3 Outputs, SOIC-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6229D
Order Code:
1271002
Technical Datasheet:
L6229D   Datasheet
See all Technical Docs

Product Overview

The L6229D is a 3-phase DMOS fully integrated Motor Driver with overcurrent protection. Realized in BCD technology, the device combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a 3-phase BLDC motor including a 3-phase DMOS bridge, a constant off time PWM current controller and the decoding logic for single ended hall sensors that generates the required sequence for the power stage. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
  • Diagnostic output
  • Constant tOFF PWM current controller
  • Slow decay synchronization rectification
  • Brake function
  • Tachometer output for speed loop
  • Cross conduction protection
  • Under-voltage lockout
  • Integrated fast free-wheeling diodes
  • 0.73R at Tj=25°C Typical RDS(ON)
  • Up to 100kHz operating frequency
  • 60° and 120° Hall effect decoding logic

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Three Phase DC Brushless

:
3Outputs

:
3.55A

:
52V

:
SOIC

:
24Pins

:
8V

:
52V

:
-40°C

:
150°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 1/2/21

Notify me when back in stock

Rs.471.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.471.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.399.27
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.328.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.294.32
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.284.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.236.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange