You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L6385ED - 

IGBT/MOSFET Driver, High Side And Low Side, -0.3V to 17V Supply, 650mA Out, 105ns Delay, SOIC-8

L6385ED - IGBT/MOSFET Driver, High Side And Low Side, -0.3V to 17V Supply, 650mA Out, 105ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6385ED
Order Code:
2311301
Technical Datasheet:
L6385ED   Datasheet
See all Technical Docs

Product Overview

The L6385ED is a simple and compact high voltage Gate Driver manufactured with the BCD™ offline technology and able to drive a half-bridge of power MOSFET or IGBT device. The high-side (floating) section is able to work with voltage rail up to 600V. Both device outputs can independently sink and source 650 and 400mA respectively and can be simultaneously driven high. The L6385E device provides two input pins and two output pins and guarantees the outputs toggle in phase with inputs. The logic inputs are CMOS/TTL compatible to ease the interfacing with controlling devices. The bootstrap diode is integrated inside the device, allowing a more compact and reliable solution. The L6385E features the UVLO protection on both lower and upper driving sections (VCC and Vboot), ensuring greater protection against voltage drops on the supply lines.
  • CMOS/TTL Schmitt-trigger inputs with hysteresis and pull-down
  • Under-voltage lockout on lower and upper driving section
  • Internal bootstrap diode structure
  • Outputs in phase with inputs
  • dV/dt immunity of ±50V/ns in full temperature range
  • 50/30ns Rise/fall with 1nF load switching time

Applications

Consumer Electronics, HVAC, Motor Drive & Control, Industrial, Lighting, Building Automation, Power Management

Product Information

:
High Side and Low Side
:
650mA
:
-300mV
:
17V
:
SOIC
:
8Pins
:
110ns
:
105ns
:
-45°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

551 In stock

551 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 25/11/19

Rs.102.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.102.95
 
10+ Rs.91.76
 
100+ Rs.71.51
 
500+ Rs.59.08
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.