You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

L6388ED - 

IGBT/MOSFET Driver, High Side And Low Side, 9.6V-17V Supply, 650mA Out, 160ns Delay, SOIC-8

L6388ED - IGBT/MOSFET Driver, High Side And Low Side, 9.6V-17V Supply, 650mA Out, 160ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6388ED
Order Code:
2311304
Technical Datasheet:
L6388ED   Datasheet
See all Technical Docs

Product Overview

The L6388ED is a high voltage low-side Gate Driver manufactured with the BCD™ offline technology and able to drive a half-bridge of power MOSFET/IGBT devices. The high-side (floating) section is enabled to work with voltage rail up to 600V. Both device outputs can sink and source 650 and 400mA respectively and cannot be simultaneously driven high integrated interlocking function. Further prevention from outputs cross conduction is guaranteed by the dead-time function. This device has two input and two output pins and guarantees the outputs switch in phase with inputs. The bootstrap diode is integrated in the driver allowing a more compact and reliable solution. The device features the UVLO protection on both supply voltages (VCC and VBOOT) ensuring greater protection against voltage drops on the supply lines.
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull-down
  • Internal bootstrap diode
  • Outputs in phase with inputs
  • Dead-time and interlocking function

Applications

Consumer Electronics, Motor Drive & Control, HVAC, Lighting, Automation & Process Control, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
High Side and Low Side
:
650mA
:
9.6V
:
17V
:
SOIC
:
8Pins
:
225ns
:
160ns
:
-45°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.108.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.108.93
 
10+ Rs.98.18
 
100+ Rs.78.89
 
500+ Rs.64.82