You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

L6393D

IGBT/MOSFET Driver, Half Bridge, 10V-20V Supply, 430mA Out, 125ns Delay, SOIC-14

L6393D - IGBT/MOSFET Driver, Half Bridge, 10V-20V Supply, 430mA Out, 125ns Delay, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
L6393D
Order Code:
2311309
Technical Datasheet:
L6393D   Datasheet
See all Technical Docs

Product Overview

The L6393D is a high voltage half-bridge Gate Driver manufactured with the BCD™ offline technology. It is a single chip half bridge gate driver for the N-channel power MOSFET or IGBT. The high-side (floating) section is designed to stand a voltage rail up to 600V. The logic inputs are CMOS/TTL compatible down to 3.3V for the easy interfacing microcontroller/DSP. The IC embeds an uncommitted comparator available for protections against overcurrent and over-temperature.
  • CMOS/TTL inputs with hysteresis
  • Integrated bootstrap diode
  • Uncommitted comparator
  • Adjustable dead-time
  • Compact and simplified layout
  • Bill of material reduction
  • Flexible, easy and fast design
  • dV/dt immunity of ±50V/ns in full temperature range
  • Driver current capability - 290mA Source and 430mA sink
  • 75/35ns Rise/fall with 1nF load switching time

Applications

Consumer Electronics, Motor Drive & Control, Building Automation, Industrial, Lighting, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge

:
430mA

:
10V

:
20V

:
SOIC

:
14Pins

:
125ns

:
125ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.113.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.113.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.96.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.67.90
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.65.99
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.52.41
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.50.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange